Part Details for AVR32EA48-I/6LX by Microchip Technology Inc
Overview of AVR32EA48-I/6LX by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVR32EA48-I/6LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-AVR32EA48-I/6LX-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48VFQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
427 In Stock |
|
$1.5000 / $1.8100 | Buy Now |
DISTI #
AVR32EA48-I/6LX
|
Avnet Americas | 32KB, RWW, 4KB RAM, 48P VQFN, 85C, 20MHZ, CFD, 12B ADC, PGA, 2XCOMP, DAC, 3XUART, SPI, TWI - Rail/Tube (Alt: AVR32EA48-I/6LX) Min Qty: 427 Package Multiple: 61 Container: Tube | 0 |
|
$1.5000 / $1.8100 | Buy Now |
DISTI #
579-AVR32EA48-I/6LX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, RWW, 4KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI RoHS: Compliant | 419 |
|
$1.5000 / $1.8100 | Buy Now |
DISTI #
AVR32EA48-I/6LX
|
Microchip Technology Inc | 32KB, RWW, 4KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1914 Alternates Available |
|
$1.3200 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 61 Package Multiple: 61 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | 1792 Factory Stock |
|
$1.5800 / $2.3000 | Buy Now | |
DISTI #
AVR32EA48-I/6LX
|
Avnet Americas | 32KB, RWW, 4KB RAM, 48P VQFN, 85C, 20MHZ, CFD, 12B ADC, PGA, 2XCOMP, DAC, 3XUART, SPI, TWI - Rail/Tube (Alt: AVR32EA48-I/6LX) Min Qty: 427 Package Multiple: 61 Container: Tube | 0 |
|
$1.5000 / $1.8100 | Buy Now |
|
Ameya Holding Limited | 1914 |
|
RFQ | ||
|
NAC | 32KB, RWW, 4KB RAM, 48p VQFN, 85C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI, 48 VQFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 | 1403 |
|
$1.6000 / $1.9700 | Buy Now |
|
Master Electronics | 1792 Factory Stock |
|
$1.5800 / $2.3000 | Buy Now |
Part Details for AVR32EA48-I/6LX
AVR32EA48-I/6LX CAD Models
AVR32EA48-I/6LX Part Data Attributes:
|
AVR32EA48-I/6LX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32EA48-I/6LX
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 20MHz, CMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 42 | |
Number of I/O Lines | 42 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |