There are no models available for this part yet.
Overview of AVR64DA64-E/MR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AVR64DA64-E/MR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH7542
|
Newark | Mcu, 8Bit, 24Mhz, Vqfn-Ep-64, Product Range:Avr Da Family Avr64Da Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Vqfn-Ep, No. Of I/O S:54I/O S Rohs Compliant: Yes |Microchip AVR64DA64-E/MR RoHS: Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now | |
DISTI #
150-AVR64DA64-E/MR-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64VQFN Min Qty: 520 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1100 | Buy Now | |
DISTI #
AVR64DA64-E/MR
|
Avnet Americas | MCU 8-Bit AVR RISC 64k-Byte Flash 1.8V to 5.5V 64-Pin VQFN Tray - Trays (Alt: AVR64DA64-E/MR) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.0400 / $2.4600 | Buy Now | |
DISTI #
579-AVR64DA64-E/MR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64 KB,64-pin,125C,VQFN,Tray RoHS: Compliant | 0 |
|
$2.0400 | Order Now | |
DISTI #
AVR64DA64-E/MR
|
Microchip Technology Inc | 64KB, 8KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, Projected EOL: 2044-07-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7900 / $2.4600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 | 0 |
|
$2.2500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $3.2400 | Buy Now | ||
NAC | 64 KB,64-pin,125C,VQFN,Tray - Package: 64 QFN 9x9x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$2.2500 / $2.7700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.2200 / $3.2400 | Buy Now |
CAD Models for AVR64DA64-E/MR by Microchip Technology Inc
Part Data Attributes for AVR64DA64-E/MR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2020-02-13
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
AVR
|
Clock Frequency-Max
|
24 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N64
|
Length
|
9 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
55
|
Number of I/O Lines
|
55
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
64
|
Number of Timers
|
8
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (bytes)
|
8192
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
24 MHz
|
Supply Current-Max
|
5.3 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for AVR64DA64-E/MR
This table gives cross-reference parts and alternative options found for AVR64DA64-E/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR64DA64-E/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR64DA64-I/MR | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC64 | Microchip Technology Inc | AVR64DA64-E/MR vs AVR64DA64-I/MR |