Part Details for AVR64DB28-I/SP by Microchip Technology Inc
Overview of AVR64DB28-I/SP by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AVR64DB28-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1407
|
Newark | Mcu, 8Bit, 24Mhz, Spdip-28 Rohs Compliant: Yes |Microchip AVR64DB28-I/SP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$2.6500 / $3.2000 | Buy Now |
DISTI #
88AH6095
|
Newark | Mcu, 8Bit, 24Mhz, Spdip-28, Product Range:Avr-Db Family Avr64Db Series Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Pins:28Pins, Mcu Case Style:Spdip, No. Of I/O S:21I/O S Rohs Compliant: Yes |Microchip AVR64DB28-I/SP Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
150-AVR64DB28-I/SP-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SPDIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
319 In Stock |
|
$2.5500 / $3.0800 | Buy Now |
DISTI #
AVR64DB28-I/SP
|
Avnet Americas | 8 Bit MCU, AVR-DB Family AVR64DB Series Microcontrollers, AVR, 24 MHz, 64 KB, 28 Pins, SPDIP - Rail/Tube (Alt: AVR64DB28-I/SP) RoHS: Not Compliant Min Qty: 240 Package Multiple: 15 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.5500 / $3.0800 | Buy Now |
DISTI #
579-AVR64DB28-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI RoHS: Compliant | 119 |
|
$2.5500 / $3.0800 | Buy Now |
DISTI #
AVR64DB28-I/SP
|
Microchip Technology Inc | 64KB, 8KB RAM, 28p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2045 Alternates Available |
|
$2.2400 / $3.0800 | Buy Now |
|
Future Electronics | AVR-DB Series 64 kB Flash 8 kB SRAM 24 MHz 8-Bit Microcontroller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 125Tube |
|
$2.5000 / $2.8700 | Buy Now |
|
Onlinecomponents.com | 2025 Factory Stock |
|
$2.3200 / $2.9600 | Buy Now | |
DISTI #
77909367
|
Verical | AVR DB Microcontroller Min Qty: 18 Package Multiple: 1 | Americas - 109 |
|
$3.8955 / $4.4444 | Buy Now |
DISTI #
AVR64DB28-I/SP
|
Avnet Americas | 8 Bit MCU, AVR-DB Family AVR64DB Series Microcontrollers, AVR, 24 MHz, 64 KB, 28 Pins, SPDIP - Rail/Tube (Alt: AVR64DB28-I/SP) RoHS: Not Compliant Min Qty: 240 Package Multiple: 15 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.5500 / $3.0800 | Buy Now |
Part Details for AVR64DB28-I/SP
AVR64DB28-I/SP CAD Models
AVR64DB28-I/SP Part Data Attributes:
|
AVR64DB28-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DB28-I/SP
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PDIP28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SPDIP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 22 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR64DB28-I/SP
This table gives cross-reference parts and alternative options found for AVR64DB28-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR64DB28-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR64DB28-E/SP | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PDIP28 | Microchip Technology Inc | AVR64DB28-I/SP vs AVR64DB28-E/SP |