Part Details for AVR64DB64-I/MR by Microchip Technology Inc
Overview of AVR64DB64-I/MR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for AVR64DB64-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6119
|
Newark | Mcu, 8Bit, 24Mhz, Vqfn-64, Product Range:Avr-Db Family Avr64Db Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Vqfn, No. Of I/O S:54I/O S Rohs Compliant: Yes |Microchip AVR64DB64-I/MR Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now |
DISTI #
AVR64DB64-I/MR
|
Avnet Americas | 8 Bit MCU, AVR-DB Family AVR64DB Series Microcontrollers, AVR, 24 MHz, 64 KB, 64 Pins, VQFN - Bulk (Alt: AVR64DB64-I/MR) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Container: Bulk | 0 |
|
$2.1900 / $2.6600 | Buy Now |
DISTI #
579-AVR64DB64-I/MR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI RoHS: Compliant | 272 |
|
$2.1900 / $2.6600 | Buy Now |
DISTI #
AVR64DB64-I/MR
|
Microchip Technology Inc | 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
210 Alternates Available |
|
$1.9300 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 8K RAM - 512 Byte EEPROM - -40°C to +85°C - 1.8V/2.5V/3.3V/5V - 64-Pin VQFN - Tray | 260 Factory Stock |
|
$2.0100 / $2.5600 | Buy Now |
DISTI #
77907510
|
Verical | 8bit AVR Microcontrollers Min Qty: 21 Package Multiple: 1 | Americas - 260 |
|
$3.2609 / $3.8571 | Buy Now |
DISTI #
AVR64DB64-I/MR
|
Avnet Americas | 8 Bit MCU, AVR-DB Family AVR64DB Series Microcontrollers, AVR, 24 MHz, 64 KB, 64 Pins, VQFN - Bulk (Alt: AVR64DB64-I/MR) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Container: Bulk | 0 |
|
$2.1900 / $2.6600 | Buy Now |
DISTI #
AVR64DB64-I/MR
|
TME | IC: AVR microcontroller, VQFN64, Ext.inter: 55, Cmp: 3, AVR64, 0.5mm Min Qty: 1 | 260 |
|
$2.3800 / $2.8100 | Buy Now |
|
Ameya Holding Limited | 210 |
|
RFQ |
Part Details for AVR64DB64-I/MR
AVR64DB64-I/MR CAD Models
AVR64DB64-I/MR Part Data Attributes:
|
AVR64DB64-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DB64-I/MR
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 55 | |
Number of I/O Lines | 55 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |