Part Details for AVR64DB64T-I/PT by Microchip Technology Inc
Overview of AVR64DB64T-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for AVR64DB64T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6124
|
Newark | Mcu, 8Bit, 24Mhz, Tqfp-64, Product Range:Avr-Db Family Avr64Db Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp, No. Of I/O S:54I/O S Rohs Compliant: Yes |Microchip AVR64DB64T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 | Buy Now |
DISTI #
150-AVR64DB64T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1137 In Stock |
|
$2.0800 / $2.5100 | Buy Now |
DISTI #
AVR64DB64T-I/PT
|
Avnet Americas | 8 Bit MCU, AVR-DB Family AVR64DB Series Microcontrollers, AVR, 24 MHz, 64 KB, 64 Pins, TQFP - Bulk (Alt: AVR64DB64T-I/PT) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.5100 | Buy Now |
DISTI #
579-AVR64DB64T-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI RoHS: Compliant | 2341 |
|
$2.0800 / $2.5100 | Buy Now |
DISTI #
AVR64DB64T-I/PT
|
Microchip Technology Inc | 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1200 Alternates Available |
|
$1.8200 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | 1200 Factory Stock |
|
$1.9500 / $2.3400 | Buy Now | |
DISTI #
AVR64DB64T-I/PT
|
Avnet Americas | 8 Bit MCU, AVR-DB Family AVR64DB Series Microcontrollers, AVR, 24 MHz, 64 KB, 64 Pins, TQFP - Bulk (Alt: AVR64DB64T-I/PT) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.5100 | Buy Now |
|
Ameya Holding Limited | 1200 |
|
RFQ | ||
|
NAC | 64KB, TQFP64, 85C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI, T&R, 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$2.2100 / $2.7200 | Buy Now |
Part Details for AVR64DB64T-I/PT
AVR64DB64T-I/PT CAD Models
AVR64DB64T-I/PT Part Data Attributes:
|
AVR64DB64T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DB64T-I/PT
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 55 | |
Number of I/O Lines | 55 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |