Part Details for AVR64DD32-E/RXB by Microchip Technology Inc
Overview of AVR64DD32-E/RXB by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AVR64DD32-E/RXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-AVR64DD32-E/RXB-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32VFQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
490 In Stock |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
AVR64DD32-E/RXB
|
Avnet Americas | 64KB, 8KB RAM, 32P, 24MHZ, MVIO, 12B ADC, ZCD, DAC, 2XUART, SPI, TWI, EXT TEMP - Bulk (Alt: AVR64DD32-E/RXB) Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
579-AVR64DD32-E/RXB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI RoHS: Compliant | 490 |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
AVR64DD32-E/RXB
|
Microchip Technology Inc | 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, Projected EOL: 2049-05-05 RoHS: Compliant pbFree: Yes |
981 Alternates Available |
|
$1.1700 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | 980 Factory Stock |
|
$1.4100 / $2.0500 | Buy Now | |
DISTI #
AVR64DD32-E/RXB
|
Avnet Americas | 64KB, 8KB RAM, 32P, 24MHZ, MVIO, 12B ADC, ZCD, DAC, 2XUART, SPI, TWI, EXT TEMP - Bulk (Alt: AVR64DD32-E/RXB) Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
AVR64DD32-E/RXB
|
TME | IC: AVR microcontroller, VQFN32, 1.8÷5.5VDC, Ext.inter: 27, Cmp: 1 Min Qty: 1 | 0 |
|
$1.4600 / $1.6800 | RFQ |
|
Ameya Holding Limited | 981 |
|
RFQ | ||
|
NAC | 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, Ext temp, 32 VQFN 5x5x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 980 |
|
$1.4200 / $1.7500 | Buy Now |
Part Details for AVR64DD32-E/RXB
AVR64DD32-E/RXB CAD Models
AVR64DD32-E/RXB Part Data Attributes:
|
AVR64DD32-E/RXB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DD32-E/RXB
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 27 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |