-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8950
|
Newark | Mcu, 8Bit, 20Mhz, Vqfn-Ep-32 Rohs Compliant: Yes |Microchip AVR64EA32-I/RXB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 557 |
|
$1.4600 / $1.7500 | Buy Now |
DISTI #
68AK1985
|
Newark | 64Kb, Rww, 6Kb Ram, 32P Vqfn, 85C, 20Mhz, Cfd, 12B Adc, Pga, 2Xcomp, Dac, 3Xuart, Spi, Twi 32 Vqfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip AVR64EA32-I/RXB RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
150-AVR64EA32-I/RXB-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32VFQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
654 In Stock |
|
$1.1800 / $1.4300 | Buy Now |
DISTI #
AVR64EA32-I/RXB
|
Avnet Americas | 8-bit MCU, AVR, 20 MHz, 64 KB, 6 KB, 32 Pins, VQFN - Trays (Alt: AVR64EA32-I/RXB) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.3222 / $1.4300 | Buy Now |
DISTI #
556-AVR64EA32-I/RXB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 32p VQFN, 85C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI RoHS: Compliant | 1523 |
|
$1.3300 / $1.4300 | Buy Now |
DISTI #
AVR64EA32-I/RXB
|
Microchip Technology Inc | 64KB, RWW, 6KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI, Projected EOL: 2049-02-07 RoHS: Compliant pbFree: Yes |
2450 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1960 Factory Stock |
|
$1.4700 / $2.1300 | Buy Now |
DISTI #
77911349
|
Verical | Real TimeControl and Analog Performance AVR Microcontroller Min Qty: 31 Package Multiple: 1 | Americas - 217 |
|
$2.3100 | Buy Now |
DISTI #
AVR64EA32-I/RXB
|
TME | IC: AVR microcontroller, VQFN32, 1.8÷5.5VDC, Ext.inter: 28, Cmp: 2 Min Qty: 1 | 217 |
|
$1.6800 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR64EA32-I/RXB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64EA32-I/RXB
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 28 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 6144 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |