Part Details for AVR64EA32T-I/RXB by Microchip Technology Inc
Overview of AVR64EA32T-I/RXB by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVR64EA32T-I/RXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7855
|
Newark | 64Kb, Rww, 6Kb Ram, 32P Vqfn, 85C, 20Mhz, Cfd, 12B Adc, Pga, 2Xcomp, Dac, 3Xuart, Spi, Twi, Tape&reel 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip AVR64EA32T-I/RXB Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 | Buy Now |
DISTI #
150-AVR64EA32T-I/RXBCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32VFQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$1.5500 / $1.8700 | Buy Now |
DISTI #
AVR64EA32T-I/RXB
|
Avnet Americas | 64KB, RWW, 6KB RAM, 32P VQFN, 85C, 20MHZ, CFD, 12B ADC, PGA, 2XCOMP, DAC, 3XUART, SPI, TWI, TAPE&REEL - Tape and Reel (Alt: AVR64EA32T-I/RXB) Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $1.8700 | Buy Now |
DISTI #
579-AVR64EA32T-I/RXB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB RWW 6KB RAM 32p VQFN 85C 20MHz CFD 12b ADC PGA 2xComp DAC 3xUART SPI TWI RoHS: Compliant | 3444 |
|
$1.5500 / $1.8700 | Buy Now |
DISTI #
AVR64EA32T-I/RXB
|
Microchip Technology Inc | 64KB, RWW, 6KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI, Projected EOL: 2049-05-09 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.3600 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $4.2800 | Buy Now |
|
Ameya Holding Limited | 5000 |
|
RFQ | ||
|
NAC | 64KB, RWW, 6KB RAM, 32p VQFN, 85C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI, Tape&Reel, 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.6500 / $2.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5200 / $4.2800 | Buy Now |
Part Details for AVR64EA32T-I/RXB
AVR64EA32T-I/RXB CAD Models
AVR64EA32T-I/RXB Part Data Attributes
|
AVR64EA32T-I/RXB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64EA32T-I/RXB
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 28 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 6144 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |