-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 20V, 2 Pin(s), Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8094
|
Newark | Esd Notch Filter, 20V, 2.4Pf, 0603 Rohs Compliant: Yes |Tdk AVRF061D2R4ST532 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30000 |
|
$0.1660 / $0.2960 | Buy Now |
DISTI #
67AK8524
|
Newark | For Wifi Band, 0201, 43Vbd, 2.4Pf, 20Vdc/Tape And Reel Rohs Compliant: Yes |Tdk AVRF061D2R4ST532 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
445-AVRF061D2R4ST532CT-ND
|
DigiKey | EMI/RFI,ESD,VDC20V,0201,5.3GHZ Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29495 In Stock |
|
$0.0300 / $0.3200 | Buy Now |
DISTI #
AVRF061D2R4ST532
|
Avnet Americas | EMI Filter Notch Filter 2.4pF 20VDC Solder 2-Pin SMD T/R - Tape and Reel (Alt: AVRF061D2R4ST532) Min Qty: 15000 Package Multiple: 15000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 | Buy Now |
DISTI #
810-AVRF061D2R4ST532
|
Mouser Electronics | EMI Filter Circuits 43VDC 2.4pF Tol 0.4pF 8kV RoHS: Compliant | 29450 |
|
$0.0380 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVRF061D2R4ST532
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRF061D2R4ST532
TDK Corporation
Ferrite Chip, 1 Function(s), 20V, 2 Pin(s), Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | IEC | |
Capacitance | 2.4 µF | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Insertion Loss-Max | 15 dB | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR, 7 INCH | |
Rated Voltage | 20 V | |
Width | 0.3 mm |