Part Details for AVRF108M10G24T-F by Cornell Dubilier Electronics Inc
Overview of AVRF108M10G24T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVRF108M10G24T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | OBSOLETE RoHS: Compliant | 0 |
|
$0.3190 / $0.5790 | Buy Now |
Part Details for AVRF108M10G24T-F
AVRF108M10G24T-F CAD Models
AVRF108M10G24T-F Part Data Attributes
|
AVRF108M10G24T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVRF108M10G24T-F
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, SURFACE MOUNT, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.1 mA | |
Length | 11.6 mm | |
Manufacturer Series | AVRF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 850 mA | |
Series | AVRF | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for AVRF108M10G24T-F
This table gives cross-reference parts and alternative options found for AVRF108M10G24T-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVRF108M10G24T-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFN1A102P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | AVRF108M10G24T-F vs EEEFN1A102P |
108AXZ010M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2626, LEAD FREE | Cornell Dubilier Electronics Inc | AVRF108M10G24T-F vs 108AXZ010M |
EEVFK1A102GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, CHIP | Panasonic Electronic Components | AVRF108M10G24T-F vs EEVFK1A102GP |
10CE1000AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, ROHS COMPLIANT | SUN Electronic Industries Corporation | AVRF108M10G24T-F vs 10CE1000AX |
EEVFK1A102GQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, CHIP | Panasonic Electronic Components | AVRF108M10G24T-F vs EEVFK1A102GQ |
MXZX-010/102M10X10TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, 4141, | Tecate Group | AVRF108M10G24T-F vs MXZX-010/102M10X10TR13F |
EEVFK1A102GR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, CHIP | Panasonic Electronic Components | AVRF108M10G24T-F vs EEVFK1A102GR |