There are no models available for this part yet.
Overview of AVRF157M25F24T-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AVRF157M25F24T-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | OBSOLETE RoHS: Compliant | 0 |
|
$0.1545 / $0.2820 | Buy Now |
CAD Models for AVRF157M25F24T-F by Cornell Dubilier Electronics Inc
Part Data Attributes for AVRF157M25F24T-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 3333
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
160 mΩ
|
Height
|
10.2 mm
|
Leakage Current
|
0.0375 mA
|
Length
|
9.9 mm
|
Manufacturer Series
|
AVRF
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
600 mA
|
Series
|
AVRF
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.14
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|
Alternate Parts for AVRF157M25F24T-F
This table gives cross-reference parts and alternative options found for AVRF157M25F24T-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVRF157M25F24T-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXZX-025/151M8X10TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, 3333, | Tecate Group | AVRF157M25F24T-F vs MXZX-025/151M8X10TR13F |
EEVFK1E151P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | AVRF157M25F24T-F vs EEVFK1E151P |
25CE150AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, ROHS COMPLIANT | SUN Electronic Industries Corporation | AVRF157M25F24T-F vs 25CE150AX |