-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 0.02J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH2041
|
Newark | 1.0X0.5Mm Eia 0402 High Reliability Series/Tape And Reel Rohs Compliant: Yes |Tdk AVRH10C270KT350NA8 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-AVRH10C270KT350NA8CT-ND
|
DigiKey | 1.0X0.5MM EIA 0402 HIGH RELIABIL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20264 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
AVRH10C270KT350NA8
|
Avnet Americas | Varistor 19V 35pF 8A Surface Mount T/R - Tape and Reel (Alt: AVRH10C270KT350NA8) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 | Buy Now |
DISTI #
810-AVRH10C270KT350N
|
Mouser Electronics | Varistors 1x0.5mm 0402 High Reliability RoHS: Compliant | 6481 |
|
$0.0400 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0379 | Buy Now |
DISTI #
AVRH10C270KT350NA8
|
Avnet Americas | Varistor 19V 35pF 8A Surface Mount T/R - Tape and Reel (Alt: AVRH10C270KT350NA8) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 | Buy Now |
DISTI #
AVRH10C270KT350NA8
|
Avnet Abacus | (Alt: AVRH10C270KT350NA8) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVRH10C270KT350NA8
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRH10C270KT350NA8
TDK Corporation
Varistor, 0.02J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Energy Absorbing Capacity-Max | 0.02 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 19 V |