-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9228
|
Newark | 0.4Mm X 0.2Mm Eia 01005 Low Cap Series/Tape And Reel Rohs Compliant: Yes |Tdk AVRL041E1R1NTA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180977-1-ND
|
DigiKey | COMMERCIAL GRADE, MULTILAYER CHI Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17195 In Stock |
|
$0.0500 / $0.3100 | Buy Now |
DISTI #
AVRL041E1R1NTA
|
Avnet Americas | Chip Varistor 1.1pF 25V 0.3pF 2-Pin SMD T/R - Tape and Reel (Alt: AVRL041E1R1NTA) Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
810-AVRL041E1R1NTA
|
Mouser Electronics | Varistors 0402 1.1pF 25Vdc RoHS: Compliant | 0 |
|
$0.0530 / $0.3500 | Order Now |
DISTI #
V72:2272_06578421
|
Arrow Electronics | Var MLV 25VDC 39V 01005 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1845 Container: Cut Strips | Americas - 19785 |
|
$0.0076 / $0.0560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0572 | Buy Now |
DISTI #
70803689
|
Verical | Var MLV 25VDC 39V 01005 SMD T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 | Americas - 20000 |
|
$0.0295 / $0.0375 | Buy Now |
DISTI #
31058265
|
Verical | Var MLV 25VDC 39V 01005 SMD T/R RoHS: Compliant Min Qty: 334 Package Multiple: 1 Date Code: 1845 | Americas - 19785 |
|
$0.0076 / $0.0234 | Buy Now |
DISTI #
AVRL041E1R1NTA
|
Avnet Americas | Chip Varistor 1.1pF 25V 0.3pF 2-Pin SMD T/R - Tape and Reel (Alt: AVRL041E1R1NTA) Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVRL041E1R1NTA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRL041E1R1NTA
TDK Corporation
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 25 V |