-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 10V, Surface Mount, CHIP, 1005, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-2563-1-ND
|
DigiKey | VARISTOR 27V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29620 In Stock |
|
$0.0375 / $0.3800 | Buy Now |
DISTI #
AVRL101A6R8GTA
|
Avnet Americas | Var Zinc Oxide 10VDC 27V 0402 SMD T/R - Tape and Reel (Alt: AVRL101A6R8GTA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
810-AVRL101A6R8GTA
|
Mouser Electronics | Varistors 0402 27V 6.8 pF AEC-Q200 RoHS: Compliant | 635 |
|
$0.0420 / $0.3700 | Buy Now |
|
Quest Components | 9949 |
|
$0.1278 / $0.7300 | Buy Now | |
DISTI #
AVRL101A6R8GTA
|
Avnet Americas | Var Zinc Oxide 10VDC 27V 0402 SMD T/R - Tape and Reel (Alt: AVRL101A6R8GTA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AVRL101A6R8GTA
|
Avnet Americas | Var Zinc Oxide 10VDC 27V 0402 SMD T/R - Tape and Reel (Alt: AVRL101A6R8GTA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVRL101A6R8GTA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRL101A6R8GTA
TDK Corporation
Varistor, 10V, Surface Mount, CHIP, 1005, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Energy Absorbing Capacity-Max | 0.01 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 10 V |
This table gives cross-reference parts and alternative options found for AVRL101A6R8GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVRL101A6R8GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR1005AAA180-B | Varistor, 10V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | AVRL101A6R8GTA vs VR1005AAA180-B |
AVRL161A3R3FBA | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 1608, ROHS COMPLIANT | TDK Corporation | AVRL101A6R8GTA vs AVRL161A3R3FBA |
AVRL161A6R8GBA | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 1608, ROHS COMPLIANT | TDK Corporation | AVRL101A6R8GTA vs AVRL161A6R8GBA |
AVRL101A6R8GBA | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 1005, ROHS COMPLIANT | TDK Corporation | AVRL101A6R8GTA vs AVRL101A6R8GBA |
VR105C5R0AAA-B | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | AVRL101A6R8GTA vs VR105C5R0AAA-B |
MFC053EY | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT | TAIYO YUDEN | AVRL101A6R8GTA vs MFC053EY |
VR105C3R3BAA-B | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | AVRL101A6R8GTA vs VR105C3R3BAA-B |