-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 16V, Surface Mount, CHIP, 1005, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-AVRL101C2R2DTATR-ND
|
DigiKey | 1.0X0.5MM EIA 0402 LOW CAP SERIE Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0816 | Buy Now |
DISTI #
AVRL101C2R2DTA
|
Avnet Americas | Chip Varistor 2.2pF 16V 0.5pF 2-Pin SMD T/R - Tape and Reel (Alt: AVRL101C2R2DTA) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0786 / $0.0910 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0730 | Buy Now |
DISTI #
AVRL101C2R2DTA
|
Avnet Americas | Chip Varistor 2.2pF 16V 0.5pF 2-Pin SMD T/R - Tape and Reel (Alt: AVRL101C2R2DTA) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0786 / $0.0910 | Buy Now |
DISTI #
AVRL101C2R2DTA
|
Avnet Americas | Chip Varistor 2.2pF 16V 0.5pF 2-Pin SMD T/R - Tape and Reel (Alt: AVRL101C2R2DTA) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0786 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVRL101C2R2DTA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRL101C2R2DTA
TDK Corporation
Varistor, 16V, Surface Mount, CHIP, 1005, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | MELF-1, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF-1 | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |
This table gives cross-reference parts and alternative options found for AVRL101C2R2DTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVRL101C2R2DTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72590T7151V060 | Varistor, 16V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | TDK Corporation | AVRL101C2R2DTA vs B72590T7151V060 |
NVT0603S160L270TRF | Varistor, 16V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | AVRL101C2R2DTA vs NVT0603S160L270TRF |
CT0402V150HSG | RESISTOR, VOLTAGE DEPENDENT, 16V, SURFACE MOUNT, CHIP | TDK Epcos | AVRL101C2R2DTA vs CT0402V150HSG |
B72590T7271V060 | Varistor, 16V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | TDK Corporation | AVRL101C2R2DTA vs B72590T7271V060 |
CT0402V150HSG | Varistor, 16V, 0.03J, Surface Mount, CHIP | TDK Corporation | AVRL101C2R2DTA vs CT0402V150HSG |
EZJZRV270EA | Varistor, 16V, Surface Mount, CHIP | Panasonic Electronic Components | AVRL101C2R2DTA vs EZJZRV270EA |