-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 0.01J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-181646-1-ND
|
DigiKey | COMMERCIAL GRADE MULTILAYER CHIP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0536 / $0.3500 | Buy Now |
DISTI #
AVRL101D3R3FTA
|
Avnet Americas | Varistor 20V 3.3pF 0.5A Surface Mount T/R - Tape and Reel (Alt: AVRL101D3R3FTA) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 | Buy Now |
DISTI #
810-AVRL101D3R3FTA
|
Mouser Electronics | Varistors 0402 20VDC 3.3pF AEC-Q200 RoHS: Compliant | 17418 |
|
$0.0390 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0372 | Buy Now |
DISTI #
AVRL101D3R3FTA
|
TTI | Varistors 0402 20VDC 3.3pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0400 | Buy Now |
DISTI #
AVRL101D3R3FTA
|
Avnet Americas | Varistor 20V 3.3pF 0.5A Surface Mount T/R - Tape and Reel (Alt: AVRL101D3R3FTA) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 | Buy Now |
DISTI #
AVRL101D3R3FTA
|
TME | Varistor: multilayer, SMD, 0402, 20VDC, 500mA, 27V Min Qty: 10000 | 0 |
|
$0.0351 | RFQ |
DISTI #
AVRL101D3R3FTA
|
Avnet Americas | Varistor 20V 3.3pF 0.5A Surface Mount T/R - Tape and Reel (Alt: AVRL101D3R3FTA) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVRL101D3R3FTA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRL101D3R3FTA
TDK Corporation
Varistor, 0.01J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Energy Absorbing Capacity-Max | 0.01 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 20 V |