Part Details for AVS107M06C12T-F by Cornell Dubilier Electronics Inc
Overview of AVS107M06C12T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for AVS107M06C12T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K1241
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 6.3V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100µf, Voltage(Dc):6.3V, Esr:5.8Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Cornell Dubilier AVS107M06C12T-F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 11000 |
|
$0.1510 / $0.2010 | Buy Now |
DISTI #
AVS107M06C12T-F-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 2000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1920 | Buy Now |
DISTI #
598-AVS107M06C12T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 6.3V 20% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | SMD Aluminum Electrolytic Capacitor - 100uF ±20% - 6.3V - +85°C - 5.4mm x 5mm Dia - RoHS RoHS: Compliant | 11000 Factory Stock |
|
$0 | Buy Now |
Part Details for AVS107M06C12T-F
AVS107M06C12T-F CAD Models
AVS107M06C12T-F Part Data Attributes
|
AVS107M06C12T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVS107M06C12T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2621, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5800 mΩ | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0063 mA | |
Length | 6.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 47 mA | |
Size Code | 2621 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |