AVS107M25E16T-F
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3733, CHIP, ROHS COMPLIANT

Overview of AVS107M25E16T-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for AVS107M25E16T-F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 66K1253
Newark Aluminum Electrolytic Capacitor 100Uf 25V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100µf, Voltage(Dc):25V, Esr:2.7Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Diameter:8Mmrohs Compliant: Yes |Cornell Dubilier AVS107M25E16T-F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3520
  • 5,000 $0.3440
  • 10,000 $0.3180
  • 20,000 $0.2960
  • 30,000 $0.2760
  • 50,000 $0.2640
$0.2640 / $0.3520 Buy Now
DISTI # AVS107M25E16T-F-ND
DigiKey CAP ALUM 100UF 20% 25V SMD Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $0.3391
$0.3391 Buy Now
DISTI # 5985-AVS25V100-F
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 25V 100uF AEC-Q200 RoHS: Compliant 956
  • 1 $0.8400
  • 10 $0.6240
  • 100 $0.4450
  • 500 $0.3640
$0.3640 / $0.8400 Buy Now

CAD Models for AVS107M25E16T-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AVS107M25E16T-F by Cornell Dubilier Electronics Inc

AVS107M25E16T-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 3733
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Cornell Dubilier
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
2700 mΩ
Height
6.2 mm
JESD-609 Code
e6
Leakage Current
0.025 mA
Length
9.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
91 mA
Size Code
3733
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. AVS107M25E16T-F
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3733, CHIP, ROHS COMPLIANT
    VS

Related Parts for AVS107M25E16T-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AVS107M25E16T-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AVS107M25E16T-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of AVS107M25E16T-F would you like to use for your alert(s)?
  • Please alert me when AVS107M25E16T-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AVS107M25E16T-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AVS107M25E16T-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AVS107M25E16T-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AVS107M25E16T-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AVS107M25E16T-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: