There are no models available for this part yet.
Overview of AVS476M04B12T-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AVS476M04B12T-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66K1417
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 4V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47µf, Voltage(Dc):4V, Esr:12.3Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Diameter:4Mm Rohs Compliant: Yes |Cornell Dubilier AVS476M04B12T-F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1790 | Buy Now | |
DISTI #
AVS476M04B12T-F-ND
|
DigiKey | CAP ALUM 47UF 20% 4V SMD Min Qty: 2000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1483 | Buy Now | |
DISTI #
598-AVS476M04B12T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47uF 4V 20% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now |
CAD Models for AVS476M04B12T-F by Cornell Dubilier Electronics Inc
Part Data Attributes for AVS476M04B12T-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 2217
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
4 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
12300 mΩ
|
Height
|
5.4 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.003 mA
|
Length
|
5.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
34 mA
|
Size Code
|
2217
|
Surface Mount
|
YES
|
Tan Delta
|
0.35
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
4.3 mm
|