Datasheets
AVS476M04B12T by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2217, CHIP

Part Details for AVS476M04B12T by Cornell Dubilier Electronics Inc

Overview of AVS476M04B12T by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AVS476M04B12T

AVS476M04B12T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AVS476M04B12T Part Data Attributes

AVS476M04B12T Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
AVS476M04B12T Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2217, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description , 2217
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 12300 mΩ
Height 5.4 mm
JESD-609 Code e0
Leakage Current 0.003 mA
Length 5.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Ripple Current 34 mA
Series AVS(4 VOLT)
Size Code 2217
Surface Mount YES
Tan Delta 0.35
Terminal Finish Tin/Lead (Sn95Pb5)
Terminal Shape FLAT
Width 4.3 mm

Alternate Parts for AVS476M04B12T

This table gives cross-reference parts and alternative options found for AVS476M04B12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVS476M04B12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AVS476M04B12B-F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 2217, ROHS COMPLIANT Cornell Dubilier Electronics Inc AVS476M04B12T vs AVS476M04B12B-F
CA004M0047REB-0405 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2217, CAN YAGEO Corporation AVS476M04B12T vs CA004M0047REB-0405
VGV476M004S0ANB01K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF, 2217, Teapo Electronic Corporation AVS476M04B12T vs VGV476M004S0ANB01K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AVS476M04B12T by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AVS476M04B12T by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of AVS476M04B12T would you like to use for your alert(s)?
  • Please alert me when AVS476M04B12T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AVS476M04B12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AVS476M04B12T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AVS476M04B12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AVS476M04B12T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AVS476M04B12T by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: