Part Details for AVT02506E3R000KE by Vishay Intertechnologies
Overview of AVT02506E3R000KE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVT02506E3R000KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVT02506E3R000KE
|
Avnet Americas | AVT025-06E 3 10% E01 e3 - Bulk (Alt: AVT02506E3R000KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3500 / $39.6633 | Buy Now |
DISTI #
71-AVT02506E3R000KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 3ohm 10% RoHS: Compliant | 177 |
|
$4.8700 / $9.1200 | Buy Now |
DISTI #
31676731
|
Verical | Res Wirewound 3 Ohm 10% 25W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1729 | Americas - 395 |
|
$1.1365 | Buy Now |
|
Quest Components | 40 |
|
$5.6000 / $12.0000 | Buy Now | |
DISTI #
AVT02506E3R000KE
|
TTI | Wirewound Resistors - Chassis Mount 25watt 3ohm 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$5.9300 / $7.3100 | Buy Now |
DISTI #
C1S803605824646
|
Chip1Stop | Unclassified RoHS: Compliant | 395 |
|
$1.6700 | Buy Now |