Part Details for AVT03006E75R00JE3 by Vishay Dale
Overview of AVT03006E75R00JE3 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVT03006E75R00JE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71865497
|
RS | RESISTOR, WIREWOUND, INDUSTRIAL POWER, ADJUSTABLE TUBULAR, 30W, 7.5ohm, 5% | Vishay Dale AVT03006E75R00JE3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$46.9900 | Buy Now |