Part Details for AVTXAIG-13-A-50.000MHZ-E05 by Abracon Corporation
Overview of AVTXAIG-13-A-50.000MHZ-E05 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-B | Analog Devices | LTM4620A Demo Board - Dual 13A | |
DC1811B-B | Analog Devices | LTM4676A Demo Board - Dual 13A | |
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for AVTXAIG-13-A-50.000MHZ-E05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-AVTXAIG13A500E05
|
Mouser Electronics | TCXO Oscillators 2016 4-SMD VCTCXO 50 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V RoHS: Compliant | 0 |
|
$2.0400 / $2.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $4.0700 | Buy Now |