Part Details for AW-05-03-G-D-122-160 by Samtec Inc
Overview of AW-05-03-G-D-122-160 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-05-03-G-D-122-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AW-05-03-G-D-122-1
|
Avnet Americas | Conn Board Stacker HDR 10 POS 3.09mm Stack Height 0.8mm Solder ST SMD Tube - Bulk (Alt: AW-05-03-G-D-122-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker | 0 |
|
$1.4100 / $2.8000 | Buy Now |
DISTI #
AW-05-03-G-D-122-1
|
Avnet Americas | Conn Board Stacker HDR 10 POS 3.09mm Stack Height 0.8mm Solder ST SMD Tube - Bulk (Alt: AW-05-03-G-D-122-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AW-05-03-G-D-122-1
|
Avnet Americas | Conn Board Stacker HDR 10 POS 3.09mm Stack Height 0.8mm Solder ST SMD Tube - Bulk (Alt: AW-05-03-G-D-122-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005194609
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker | 0 |
|
$1.4100 / $2.8000 | Buy Now |
Part Details for AW-05-03-G-D-122-160
AW-05-03-G-D-122-160 CAD Models
AW-05-03-G-D-122-160 Part Data Attributes
|
AW-05-03-G-D-122-160
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-05-03-G-D-122-160
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for AW-05-03-G-D-122-160
This table gives cross-reference parts and alternative options found for AW-05-03-G-D-122-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-05-03-G-D-122-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZLTMM-105-66-G-D-415 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-05-03-G-D-122-160 vs ZLTMM-105-66-G-D-415 |
MW-05-03-G-D-145-140 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-05-03-G-D-122-160 vs MW-05-03-G-D-145-140 |
ZLTMM-105-69-G-D-510 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-05-03-G-D-122-160 vs ZLTMM-105-69-G-D-510 |
AW-05-03-G-D-200-100-A | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-05-03-G-D-122-160 vs AW-05-03-G-D-200-100-A |
ZLTMM-105-70-G-D-510 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-05-03-G-D-122-160 vs ZLTMM-105-70-G-D-510 |
TFC-105-32-LM-D | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-05-03-G-D-122-160 vs TFC-105-32-LM-D |
AW-05-03-G-D-181-120-A-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-05-03-G-D-122-160 vs AW-05-03-G-D-181-120-A-TR |
MTMS-105-60-S-D-000 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-05-03-G-D-122-160 vs MTMS-105-60-S-D-000 |
MTMS-105-51-T-D-140 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-05-03-G-D-122-160 vs MTMS-105-51-T-D-140 |
MTMS-105-52-G-D-000 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-05-03-G-D-122-160 vs MTMS-105-52-G-D-000 |