-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-AW-10-03-G-D-122-097-ND
|
DigiKey | CONN BRD STACK 0.8MM 20POS Min Qty: 1 Lead time: 6 Weeks Container: Tube |
587 In Stock |
|
$4.2169 / $7.2300 | Buy Now |
DISTI #
AW-10-03-G-D-122-097
|
Avnet Americas | Conn Board Stacker HDR 20 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: AW-10-03-G-D-122-097) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Tube | 0 |
|
$3.3500 / $5.5500 | Buy Now |
DISTI #
200-AW1003GD122097
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$1.5300 / $5.5500 | Order Now |
|
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$1.5300 / $5.5500 | Buy Now |
DISTI #
AW-10-03-G-D-122-097
|
Avnet Americas | Conn Board Stacker HDR 20 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: AW-10-03-G-D-122-097) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Tube | 0 |
|
$3.3500 / $5.5500 | Buy Now |
DISTI #
000000000002500404
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker Min Qty: 1 | 0 |
|
$2.9900 / $5.5500 | Buy Now |
|
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$1.5300 / $5.5500 | Buy Now |
DISTI #
5cd8d37acd7c1c4c381f63d0
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.5300 / $5.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AW-10-03-G-D-122-097
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-10-03-G-D-122-097
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for AW-10-03-G-D-122-097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-10-03-G-D-122-097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-10-03-G-D-146-097-P-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-10-03-G-D-122-097 vs AW-10-03-G-D-146-097-P-TR |
AW-10-03-G-D-122-120 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-10-03-G-D-122-097 vs AW-10-03-G-D-122-120 |
AW-10-03-G-D-224-075-A-P | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-10-03-G-D-122-097 vs AW-10-03-G-D-224-075-A-P |
AW-10-03-G-D-126-083 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-10-03-G-D-122-097 vs AW-10-03-G-D-126-083 |
AW-10-03-G-D-130-118 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-10-03-G-D-122-097 vs AW-10-03-G-D-130-118 |
AW-10-03-G-D-130-090 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-10-03-G-D-122-097 vs AW-10-03-G-D-130-090 |
AW-10-03-G-D-200-100 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-10-03-G-D-122-097 vs AW-10-03-G-D-200-100 |
AW-10-03-G-D-130-078 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-10-03-G-D-122-097 vs AW-10-03-G-D-130-078 |
AW-10-03-G-D-130-085 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-10-03-G-D-122-097 vs AW-10-03-G-D-130-085 |
AW-10-03-G-D-122-077 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-10-03-G-D-122-097 vs AW-10-03-G-D-122-077 |