Part Details for AW-10 by Jonard Tools
Overview of AW-10 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W7467
|
Newark | Wrench, Adjustable, 254Mm, Length:10", Jaw Opening Max:1-5/16", Product Range:- Rohs Compliant: Yes |Jonard Tools AW-10 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9500 | Buy Now |
DISTI #
K607-ND
|
DigiKey | WRENCH ADJUSTABLE 1-5/16" 10" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9500 / $21.0800 | Buy Now |
DISTI #
801-AW-10
|
Mouser Electronics | Wrenches ADJUSTABLE WRENCH 10 RoHS: Compliant | 5 |
|
$18.9500 | Buy Now |
DISTI #
70278223
|
RS | Wrench, Adjustable,1-5/16 in. (33 mm),10in. Long, Red Chrome Plated Vanadium Steel | Jonard AW-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$19.5100 / $21.9200 | Buy Now |
|
Onlinecomponents.com | Adjustable Wrench 10" RoHS: Compliant | 0 |
|
$18.9500 / $22.1000 | Buy Now |