Part Details for AW-12-03-G-D-122-075-ES by Samtec Inc
Overview of AW-12-03-G-D-122-075-ES by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-12-03-G-D-122-075-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-AW-12-03-G-D-122-075-ES-ND
|
DigiKey | 0.80 MM FLEX STACK SMT MICRO BOA Min Qty: 52 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.9617 | Buy Now |
DISTI #
AW-12-03-G-D-122-0
|
Avnet Americas | Conn Board Stacker HDR 24 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: AW-12-03-G-D-122-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Tube | 0 |
|
$4.7600 / $7.3100 | Buy Now |
DISTI #
200-AW1203GD122075ES
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$2.4300 / $7.3100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$2.6600 / $9.2000 | Buy Now |
DISTI #
000000000002662272
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker Min Qty: 1 | 0 |
|
$4.2900 / $7.3100 | Buy Now |
|
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$2.6600 / $9.2000 | Buy Now |
DISTI #
5cd8d35fcd7c1c4c381f3d31
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$2.4300 / $7.3100 | Buy Now |
Part Details for AW-12-03-G-D-122-075-ES
AW-12-03-G-D-122-075-ES CAD Models
AW-12-03-G-D-122-075-ES Part Data Attributes
|
AW-12-03-G-D-122-075-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-12-03-G-D-122-075-ES
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 5 Days | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 164 |