Part Details for AW-12-03-G-D-140-091 by Samtec Inc
Overview of AW-12-03-G-D-140-091 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for AW-12-03-G-D-140-091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-AW-12-03-G-D-140-091-ND
|
DigiKey | 0.80 MM FLEX STACK, SURFACE MOUN Min Qty: 1 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$17.2800 | Buy Now |
DISTI #
AW-12-03-G-D-140-0
|
Avnet Americas | Conn Board Stacker HDR 24 POS 3.55mm Stack Height 0.8mm Solder ST SMD Tube - Bulk (Alt: AW-12-03-G-D-140-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$2.7500 / $5.7900 | Buy Now |
DISTI #
000000000003849509
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$2.7500 / $5.7900 | Buy Now |
Part Details for AW-12-03-G-D-140-091
AW-12-03-G-D-140-091 CAD Models
AW-12-03-G-D-140-091 Part Data Attributes
|
AW-12-03-G-D-140-091
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-12-03-G-D-140-091
Samtec Inc
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for AW-12-03-G-D-140-091
This table gives cross-reference parts and alternative options found for AW-12-03-G-D-140-091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-12-03-G-D-140-091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K080VPX-24365G-T | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | AW-12-03-G-D-140-091 vs K080VPX-24365G-T |
K080RPX-024355G-T | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | AW-12-03-G-D-140-091 vs K080RPX-024355G-T |
K080VPX-024355G-T | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | AW-12-03-G-D-140-091 vs K080VPX-024355G-T |
P08-024-PLT-A-G | 24 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | AW-12-03-G-D-140-091 vs P08-024-PLT-A-G |
CPB8224-0510F | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | SMK Corporation | AW-12-03-G-D-140-091 vs CPB8224-0510F |
K080VPX-024365G | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | AW-12-03-G-D-140-091 vs K080VPX-024365G |
K080VPX-024470G-T | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | AW-12-03-G-D-140-091 vs K080VPX-024470G-T |
K080RPX-024355G | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | AW-12-03-G-D-140-091 vs K080RPX-024355G |
AW-12-03-G-D-169-075-ES | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-12-03-G-D-140-091 vs AW-12-03-G-D-169-075-ES |
P08-024-PLC-A-G | 24 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | AW-12-03-G-D-140-091 vs P08-024-PLC-A-G |