There are no models available for this part yet.
Overview of AW-12-03-G-D-146-075 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for AW-12-03-G-D-146-075 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-AW-12-03-G-D-146-075-ND
|
DigiKey | 0.80 MM FLEX STACK SMT MICRO BOA Min Qty: 60 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9278 | Buy Now | |
DISTI #
AW-12-03-G-D-146-0
|
Avnet Americas | Connector Board Stacker Header 24 Position 3.71mm Stack Height 0.8mm Solder Straight Surface Mount - Rail/Tube (Alt: AW-12-03-G-D-146-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0200 / $6.6600 | Buy Now | |
DISTI #
200-AW1203GD146075
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker | 0 |
|
$2.7100 / $6.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $7.8200 | Buy Now | ||
DISTI #
000000000006314727
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker Min Qty: 1 | 0 |
|
$3.5800 / $6.6600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.8900 / $7.8200 | Buy Now | ||
DISTI #
61406260542976c34c8c58e4
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$1.8400 / $6.6600 | Buy Now |
CAD Models for AW-12-03-G-D-146-075 by Samtec Inc
Part Data Attributes for AW-12-03-G-D-146-075 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.12 inch
|
Body Depth
|
0.146 inch
|
Body Length
|
0.378 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
635VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.032 inch
|
Mating Contact Row Spacing
|
0.047 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.04 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.2 A
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
24
|