Part Details for AW-22-03-G-D-122-170 by Samtec Inc
Overview of AW-22-03-G-D-122-170 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-22-03-G-D-122-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AW-22-03-G-D-122-1
|
Avnet Americas | Conn Board Stacker HDR 44 POS 3.09mm Stack Height 0.8mm Solder ST SMD Tube - Bulk (Alt: AW-22-03-G-D-122-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker | 0 |
|
$4.2500 / $8.9800 | Buy Now |
DISTI #
AW-22-03-G-D-122-1
|
Avnet Americas | Conn Board Stacker HDR 44 POS 3.09mm Stack Height 0.8mm Solder ST SMD Tube - Bulk (Alt: AW-22-03-G-D-122-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker | 0 |
|
$4.2500 / $8.9800 | Buy Now |
Part Details for AW-22-03-G-D-122-170
AW-22-03-G-D-122-170 CAD Models
AW-22-03-G-D-122-170 Part Data Attributes:
|
AW-22-03-G-D-122-170
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-22-03-G-D-122-170
Samtec Inc
Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |
Alternate Parts for AW-22-03-G-D-122-170
This table gives cross-reference parts and alternative options found for AW-22-03-G-D-122-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-22-03-G-D-122-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-22-03-G-D-160-080 | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-22-03-G-D-122-170 vs AW-22-03-G-D-160-080 |
AW-22-03-G-D-185-080 | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-22-03-G-D-122-170 vs AW-22-03-G-D-185-080 |
AW-22-03-G-D-216-089-A | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-22-03-G-D-122-170 vs AW-22-03-G-D-216-089-A |
AW-22-03-G-D-130-175 | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | AW-22-03-G-D-122-170 vs AW-22-03-G-D-130-175 |
AW-22-03-G-D-122-175 | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | AW-22-03-G-D-122-170 vs AW-22-03-G-D-122-175 |
AW-22-03-G-D-146-100 | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-22-03-G-D-122-170 vs AW-22-03-G-D-146-100 |
AW-22-03-G-D-122-089 | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-22-03-G-D-122-170 vs AW-22-03-G-D-122-089 |
AW-22-03-G-D-122-120-P-TR | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-22-03-G-D-122-170 vs AW-22-03-G-D-122-120-P-TR |
AW-22-03-G-D-216-089 | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-22-03-G-D-122-170 vs AW-22-03-G-D-216-089 |
AW-22-03-G-D-200-103-A | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-22-03-G-D-122-170 vs AW-22-03-G-D-200-103-A |