Part Details for AW-25-03-G-D-122-115 by Samtec Inc
Overview of AW-25-03-G-D-122-115 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-25-03-G-D-122-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-AW-25-03-G-D-122-115-ND
|
DigiKey | 0.80 MM FLEX STACK SMT MICRO BOA Min Qty: 29 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.9155 | Buy Now |
DISTI #
AW-25-03-G-D-122-1
|
Avnet Americas | Connector Board Stacker Header 50 Position 3.1mm Stack Height 0.8mm Solder Straight Surface Mount - Rail/Tube (Alt: AW-25-03-G-D-122-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.8900 / $10.8500 | Buy Now |
DISTI #
200-AW2503GD122115
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$3.1500 / $10.8500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.1500 / $10.8500 | Buy Now | |
DISTI #
AW-25-03-G-D-122-1
|
Avnet Americas | Connector Board Stacker Header 50 Position 3.1mm Stack Height 0.8mm Solder Straight Surface Mount - Rail/Tube (Alt: AW-25-03-G-D-122-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.8900 / $10.8500 | Buy Now |
DISTI #
AW-25-03-G-D-122-1
|
Avnet Americas | Connector Board Stacker Header 50 Position 3.1mm Stack Height 0.8mm Solder Straight Surface Mount - Rail/Tube (Alt: AW-25-03-G-D-122-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.8900 / $10.8500 | Buy Now |
|
Master Electronics | 0 |
|
$3.1500 / $10.8500 | Buy Now | |
DISTI #
5de4d12bbe742086deb53244
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$3.1500 / $10.8500 | Buy Now |
Part Details for AW-25-03-G-D-122-115
AW-25-03-G-D-122-115 CAD Models
AW-25-03-G-D-122-115 Part Data Attributes
|
AW-25-03-G-D-122-115
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-25-03-G-D-122-115
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL | |
Body Breadth | 0.12 inch | |
Body Depth | 0.122 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.04 mm | |
Plating Thickness | 10u inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for AW-25-03-G-D-122-115
This table gives cross-reference parts and alternative options found for AW-25-03-G-D-122-115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-25-03-G-D-122-115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-125-57-S-D-230 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-25-03-G-D-122-115 vs MTMS-125-57-S-D-230 |
MW-25-03-G-D-165-065 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-25-03-G-D-122-115 vs MW-25-03-G-D-165-065 |
MTMS-125-55-S-D-390 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-25-03-G-D-122-115 vs MTMS-125-55-S-D-390 |
HMTMS-125-58-G-D-485 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-25-03-G-D-122-115 vs HMTMS-125-58-G-D-485 |
MTMS-125-25-G-D-115 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-25-03-G-D-122-115 vs MTMS-125-25-G-D-115 |
HMTMS-125-56-S-D-100 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-25-03-G-D-122-115 vs HMTMS-125-56-S-D-100 |
MTMS-125-53-S-D-185 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-25-03-G-D-122-115 vs MTMS-125-53-S-D-185 |
HMTMS-125-58-S-D-230 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-25-03-G-D-122-115 vs HMTMS-125-58-S-D-230 |
DWM-25-53-G-D-205 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-25-03-G-D-122-115 vs DWM-25-53-G-D-205 |
14507705002861 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kyocera AVX Components | AW-25-03-G-D-122-115 vs 14507705002861 |