Part Details for AW-26-03-G-D-134-118 by Samtec Inc
Overview of AW-26-03-G-D-134-118 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-26-03-G-D-134-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AW-26-03-G-D-134-1
|
Avnet Americas | Conn Board Stacker HDR 52 POS 3.4mm Stack Height 0.8mm Solder ST SMD Tube - Bulk (Alt: AW-26-03-G-D-134-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$4.7800 / $10.1100 | Buy Now |
DISTI #
000000000005067166
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$4.7800 / $10.1100 | Buy Now |
DISTI #
5cd8d377cd7c1c4c381f5f8d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.2200 / $11.0700 | Buy Now |
Part Details for AW-26-03-G-D-134-118
AW-26-03-G-D-134-118 CAD Models
AW-26-03-G-D-134-118 Part Data Attributes
|
AW-26-03-G-D-134-118
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-26-03-G-D-134-118
Samtec Inc
Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
Alternate Parts for AW-26-03-G-D-134-118
This table gives cross-reference parts and alternative options found for AW-26-03-G-D-134-118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-26-03-G-D-134-118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-26-03-G-D-218-075-ES-A-P | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-26-03-G-D-134-118 vs AW-26-03-G-D-218-075-ES-A-P |
AW-26-03-G-D-175-125-A | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-26-03-G-D-134-118 vs AW-26-03-G-D-175-125-A |
AW-26-03-G-D-130-175 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | AW-26-03-G-D-134-118 vs AW-26-03-G-D-130-175 |
AW-26-03-G-D-140-090 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-26-03-G-D-134-118 vs AW-26-03-G-D-140-090 |
QRM8-026-07.0-S-D-A | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-26-03-G-D-134-118 vs QRM8-026-07.0-S-D-A |
QRM8-026-05.0-S-D-A | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-26-03-G-D-134-118 vs QRM8-026-05.0-S-D-A |
AW-26-03-G-D-150-100-P-TR | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-26-03-G-D-134-118 vs AW-26-03-G-D-150-100-P-TR |
AW-26-03-G-D-122-175 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | AW-26-03-G-D-134-118 vs AW-26-03-G-D-122-175 |