There are no models available for this part yet.
Overview of AW-4 by Jonard Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AW-4 by Jonard Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK7380
|
Newark | Adjustable Wrench, 0.51" Jaw, 4" Length, Length:4", Jaw Opening Max:0.51", Product Range:- Rohs Compliant: Na |Jonard Tools AW-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$11.9500 | Buy Now | |
DISTI #
40-AW-4-ND
|
DigiKey | WRENCH ADJUSTABLE 13MM 4" Min Qty: 1 Lead time: 8 Weeks Container: Retail Package |
16 In Stock |
|
$12.4768 / $14.5300 | Buy Now | |
DISTI #
801-AW-4
|
Mouser Electronics | Wrenches Adjustable Wrench 4" | 5 |
|
$11.9500 | Buy Now | |
DISTI #
73395347
|
RS | Wrench, Adjustable, 4" with Extra Wide Jaws, AW-4 | Jonard AW-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$13.0600 / $14.6800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9500 / $13.9400 | Buy Now |