Part Details for AW-50-03-G-D-122-140 by Samtec Inc
Overview of AW-50-03-G-D-122-140 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-50-03-G-D-122-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AW-50-03-G-D-122-1
|
Avnet Americas | Conn Board Stacker HDR 100 POS 0.8mm Solder ST SMD - Bulk (Alt: AW-50-03-G-D-122-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$8.7700 / $20.8800 | Buy Now |
DISTI #
AW-50-03-G-D-122-1
|
Avnet Americas | Conn Board Stacker HDR 100 POS 0.8mm Solder ST SMD - Bulk (Alt: AW-50-03-G-D-122-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AW-50-03-G-D-122-1
|
Avnet Americas | Conn Board Stacker HDR 100 POS 0.8mm Solder ST SMD - Bulk (Alt: AW-50-03-G-D-122-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002198259
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$8.7700 / $20.8800 | Buy Now |
Part Details for AW-50-03-G-D-122-140
AW-50-03-G-D-122-140 CAD Models
AW-50-03-G-D-122-140 Part Data Attributes
|
AW-50-03-G-D-122-140
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-50-03-G-D-122-140
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for AW-50-03-G-D-122-140
This table gives cross-reference parts and alternative options found for AW-50-03-G-D-122-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-50-03-G-D-122-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-50-04-L-D-540-136 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-50-03-G-D-122-140 vs FW-50-04-L-D-540-136 |
P50-100P-S24-EA | 100 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | AW-50-03-G-D-122-140 vs P50-100P-S24-EA |
MTSW-150-07-G-D-048 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-50-03-G-D-122-140 vs MTSW-150-07-G-D-048 |
MTMS-150-52-T-D-205 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-50-03-G-D-122-140 vs MTMS-150-52-T-D-205 |
HMTSW-150-07-S-Q-225 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-50-03-G-D-122-140 vs HMTSW-150-07-S-Q-225 |
FW-50-04-L-D-210-160 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-50-03-G-D-122-140 vs FW-50-04-L-D-210-160 |
HMTSW-150-11-L-Q-100 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-50-03-G-D-122-140 vs HMTSW-150-11-L-Q-100 |
MTSW-150-08-S-D-240 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-50-03-G-D-122-140 vs MTSW-150-08-S-D-240 |
MTSW-150-12-L-D-665 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-50-03-G-D-122-140 vs MTSW-150-12-L-D-665 |
HMTSW-150-23-L-Q-200 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-50-03-G-D-122-140 vs HMTSW-150-23-L-Q-200 |