Part Details for AW-8 by Jonard Tools
Overview of AW-8 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W7470
|
Newark | Wrench, Adjustable, 203Mm, Length:8", Jaw Opening Max:1-1/8", Product Range:- Rohs Compliant: Yes |Jonard Tools AW-8 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9500 | Buy Now |
DISTI #
K638-ND
|
DigiKey | WRENCH ADJUSTABLE 1-1/8" 8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$14.9500 / $16.0700 | Buy Now |
DISTI #
801-AW-8
|
Mouser Electronics | Wrenches ADJUSTABLE WRENCH 8" RoHS: Compliant | 7 |
|
$14.9500 | Buy Now |
DISTI #
70278222
|
RS | Wrench, Adjustable,1-1/8 in. (29 mm),8 in. Long, Red Chrome Plated Vanadium Steel | Jonard AW-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$14.0400 / $15.1000 | Buy Now |
|
Onlinecomponents.com | Adjustable Wrench 8" RoHS: Compliant | 0 |
|
$14.9500 / $17.4400 | Buy Now |