Part Details for AW121KE by Ohmite Mfg Co
Overview of AW121KE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW121KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3551
|
Newark | 2.5W Bulk Ceramic Pulseaters/ Box Rohs Compliant: Yes |Ohmite AW121KE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2600 | Buy Now |
DISTI #
3845-AW121KE-ND
|
DigiKey | RES 120 OHM 10% 2.5W RADIAL Min Qty: 1 Lead time: 54 Weeks Container: Box MARKETPLACE PRODUCT |
256 In Stock |
|
$16.9100 | Buy Now |
DISTI #
AW121KE-ND
|
DigiKey | RES 120 OHM 10% 2.5W RADIAL Min Qty: 1 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3750 | Buy Now |
DISTI #
588-AW121KE
|
Mouser Electronics | Ceramic Composition Resistors 2.5watt 121K 10 High Energy Non-Ind. RoHS: Compliant | 0 |
|
$20.2900 / $37.3000 | Order Now |
DISTI #
70583022
|
RS | 2.5W BULK CERAMIC PULSEATERS | Ohmite AW121KE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$17.6400 / $21.8900 | Buy Now |
DISTI #
51653745
|
Verical | Res Ceramic Composition 120 Ohm 10% 2.5W Epoxy RDL RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1549 | Americas - 3 |
|
$23.9980 / $28.4570 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$17.6400 / $21.8900 | Buy Now |
Part Details for AW121KE
AW121KE CAD Models
AW121KE Part Data Attributes
|
AW121KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AW121KE
Ohmite Mfg Co
Fixed Resistor, 2.5W, 120ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | NON INDUCTIVE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 40 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |