There are no models available for this part yet.
Overview of AW30-03DE-7-2-B by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85403DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 7V to 40V Input Range, 5V 2.5A Output | |
ISL85003DEMO1Z | Renesas Electronics Corporation | Highly Efficient 3A Synchronous Buck Regulator Demonstration Boards |
Price & Stock for AW30-03DE-7-2-B by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73189489
|
RS | FILTER/REGULATOR, MODULAR, RC3/8, AW-B SERIES | SMC Corporation AW30-03DE-7-2-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2000 | RFQ |