There are no models available for this part yet.
Overview of AW40-02CE-B by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1302C-EVB | Renesas Electronics Corporation | SLG59H1302C Evaluation Board | |
HAT2202C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 3A 40Mohm Cmfpak6 | |
G874D161202CEU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 16 positions , 100u\\ Tin, 3.50mm tail length, LCP, Natural , TRAY |
Price & Stock for AW40-02CE-B by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72296446
|
RS | Filter/Regulator, Rc1/4, 125PSI, urban white, NC drain, gauge | SMC Corporation AW40-02CE-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.5500 | RFQ |