There are no models available for this part yet.
Overview of AW40-02CG-A by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6002CGN#TRPBF | Analog Devices | 4x 1.8V, 13µA Prec R2R Op Amp | |
LTC1402CGN#TRPBF | Analog Devices | Serial 12-B, 2.2Msps Smpl ADC | |
LTC1702CGN#PBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr |
Price & Stock for AW40-02CG-A by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73225128
|
RS | FILTER/REGULATOR, AIR, RC1/4, AW-A SERIES | SMC Corporation AW40-02CG-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$103.1000 | RFQ |