AWB7228P8
Description: RF Front End Circuit, ROHS COMPLIANT, PACKAGE-14

Overview of AWB7228P8 by ANADIGICS Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

CAD Models for AWB7228P8 by ANADIGICS Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AWB7228P8 by ANADIGICS Inc

AWB7228P8
ANADIGICS Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANADIGICS INC
Package Description
ROHS COMPLIANT, PACKAGE-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-XDMA-N14
Length
7 mm
Moisture Sensitivity Level
4
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
1.41 mm
Supply Voltage-Nom
4.5 V
Surface Mount
NO
Telecom IC Type
RF FRONT END CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.07 mm
Terminal Position
DUAL
Width
7 mm
Want to compare parts?
  1. AWB7228P8
    ANADIGICS Inc
    RF Front End Circuit, ROHS COMPLIANT, PACKAGE-14
    VS

Related Parts for AWB7228P8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AWB7228P8 by ANADIGICS Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AWB7228P8 by ANADIGICS Inc

Select Manufacturer
Which Manufacturer of AWB7228P8 would you like to use for your alert(s)?
  • Please alert me when AWB7228P8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AWB7228P8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AWB7228P8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AWB7228P8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AWB7228P8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AWB7228P8 by ANADIGICS Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: