Part Details for AWB7228P8 by Coherent Thermal Solutions
Overview of AWB7228P8 by Coherent Thermal Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for AWB7228P8
AWB7228P8 CAD Models
AWB7228P8 Part Data Attributes
|
AWB7228P8
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
AWB7228P8
Coherent Thermal Solutions
RF Front End Circuit, ROHS COMPLIANT, PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | II-VI INC | |
Package Description | ROHS COMPLIANT, PACKAGE-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XDMA-N14 | |
Length | 7 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.41 mm | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | NO | |
Telecom IC Type | RF FRONT END CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.07 mm | |
Terminal Position | DUAL | |
Width | 7 mm |