Part Details for AWCU00321619221M02 by Pulse Electronics Corporation
Overview of AWCU00321619221M02 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AWCU00321619221M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0132
|
Newark | Automotive Can Bus Systems/T&r |Pulse AWCU00321619221M02 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
553-AWCU00321619221M02TR-ND
|
DigiKey | CMC 320MA 2LN 220OHM SMD AECQ200 Min Qty: 14000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
AWCU00321619221M02
|
Avnet Americas | Inductor Common Mode Choke 220Ohm 320mA 400mOhm 20% Wirewound 4-Pin T/R - Tape and Reel (Alt: AWCU00321619221M02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0944 / $0.1073 | Buy Now |
DISTI #
673-AWCU321619221M02
|
Mouser Electronics | Common Mode Chokes / Filters 220 Ohms 320mA DCR=400mOhms 2 Line RoHS: Compliant | 0 |
|
$0.1040 / $0.1190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0949 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0945 / $0.1121 | Buy Now |
DISTI #
000000000006434943
|
Sager | Common Mode Chokes / Filters 220 Ohms 320mA DCR=400mOhms 2 Line Min Qty: 2000 | 0 |
|
$0.0974 / $0.1042 | Buy Now |
DISTI #
AWCU00321619221M02
|
Avnet Abacus | Inductor Common Mode Choke 220Ohm 320mA 400mOhm 20% Wirewound 4-Pin T/R - Tape and Reel (Alt: AWCU00321619221M02) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AWCU00321619221M02
AWCU00321619221M02 CAD Models
AWCU00321619221M02 Part Data Attributes
|
AWCU00321619221M02
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCU00321619221M02
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 50V, 0.32A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.32 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |
Alternate Parts for AWCU00321619221M02
This table gives cross-reference parts and alternative options found for AWCU00321619221M02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWCU00321619221M02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMCC1206161MT | Data Line Filter, | VENKEL LTD | AWCU00321619221M02 vs CMCC1206161MT |
CMCC1206161NT | Data Line Filter, 2 Function(s), 50V, 0.34A, EIA STANDARD PACKAGE 1206, 4 PIN | VENKEL LTD | AWCU00321619221M02 vs CMCC1206161NT |
CMH06MB160 | Data Line Filter | Viking Tech Corp | AWCU00321619221M02 vs CMH06MB160 |
MCI-3216-161 | Data Line Filter | Pulse Maglayers | AWCU00321619221M02 vs MCI-3216-161 |
PE-1206CCM161STS | Data Line Filter | Pulse Electronics Corporation | AWCU00321619221M02 vs PE-1206CCM161STS |
ACM-31-161M-T | Data Line Filter, 2 Function(s), 50V, 0.34A, | Abracon Corporation | AWCU00321619221M02 vs ACM-31-161M-T |
CMH06MT160 | Data Line Filter | Viking Tech Corp | AWCU00321619221M02 vs CMH06MT160 |
SCM20-221M-RC | Data Line Filter, 2 Function(s), 50V, 0.32A, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Allied Components International | AWCU00321619221M02 vs SCM20-221M-RC |
KW3216TTE161 | Data Line Filter, 2 Function(s), 50V, 0.34A, | KOA Speer Electronics Inc | AWCU00321619221M02 vs KW3216TTE161 |
CMCC1206161ST | Data Line Filter | VENKEL LTD | AWCU00321619221M02 vs CMCC1206161ST |