Part Details for AWCU00332525510XG0 by Pulse Electronics Corporation
Overview of AWCU00332525510XG0 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AWCU00332525510XG0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2518
|
Newark | Automotive Can Bus Systems/T&r |Pulse AWCU00332525510XG0 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5630 | Buy Now |
DISTI #
553-AWCU00332525510XG0TR-ND
|
DigiKey | CMC 51UH 200MA 2LN 2.6KOHM SMD Min Qty: 4500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4925 | Buy Now |
DISTI #
AWCU00332525510XG0
|
Avnet Americas | Inductor Common Mode Choke 51uH 2.6kOhm 200mA 700mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: AWCU00332525510XG0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4145 / $0.4714 | Buy Now |
DISTI #
673-AWCU332525510XG0
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems RoHS: Compliant | 0 |
|
$0.4590 / $0.4920 | Order Now |
|
Future Electronics | Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes RoHS: Compliant | 0 |
|
$0.4258 / $0.4932 | Buy Now |
DISTI #
000000000006434956
|
Sager | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems Min Qty: 1500 | 0 |
|
$0.4278 | Buy Now |
DISTI #
AWCU00332525510XG0
|
Avnet Abacus | Inductor Common Mode Choke 51uH 2.6kOhm 200mA 700mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: AWCU00332525510XG0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AWCU00332525510XG0
AWCU00332525510XG0 CAD Models
AWCU00332525510XG0 Part Data Attributes
|
AWCU00332525510XG0
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCU00332525510XG0
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 80V, 0.2A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.5 mm | |
Inductance | 51 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Impedance | 2600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Rated Voltage | 80 V | |
Screening Level | AEC-Q200 | |
Width | 2.5 mm |