Part Details for AWDH3024N4 by nVent Hoffman
Overview of AWDH3024N4 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWDH3024N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H5782
|
Newark | Deep Hinged Window Kit 20.14X28.19In Steel, For Use With:Hoffman Arc Flash Safety Systems, Enclosure Material:Steel, Ip Rating:Ip66, Nema Rating:Nema 12, External Height - Imperial:20.1", External Width - Imperial:28.2" Rohs Compliant: Yes |Nvent Hoffman AWDH3024N4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,961.3500 / $2,050.5000 | Buy Now |
DISTI #
70305413
|
RS | Enclosure Accessory, Window Kit, Hinged, Steel, Gray, 28.19 x 20.14 in. | nVent HOFFMAN AWDH3024N4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,071.0100 | RFQ |