Part Details for AWH 10G-E232-IDC by ASSMANN WSW components GmbH
Overview of AWH 10G-E232-IDC by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for AWH 10G-E232-IDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AWH10G-E232-IDC-ND
|
DigiKey | CONN HEADER 10POS IDC GOLD Min Qty: 96 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5796 | Buy Now |
|
Future Electronics | 10 Position Rectangular Header Connector IDC Gold RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 12 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$2.5300 / $2.8600 | Buy Now |
DISTI #
66211969
|
Verical | Ejector Header HDR, IDT RA Cable Mount RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2245 | Americas - 888 |
|
$3.4580 / $5.8370 | Buy Now |
Part Details for AWH 10G-E232-IDC
AWH 10G-E232-IDC CAD Models
AWH 10G-E232-IDC Part Data Attributes
|
AWH 10G-E232-IDC
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
AWH 10G-E232-IDC
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |