Part Details for AWHC20-7100 by ASSMANN WSW components GmbH
Overview of AWHC20-7100 by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for AWHC20-7100
AWHC20-7100 CAD Models
AWHC20-7100 Part Data Attributes
|
AWHC20-7100
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWHC20-7100
ASSMANN WSW components GmbH
Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | Without Strain Relief | |
Body Breadth | 0.327 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for AWHC20-7100
This table gives cross-reference parts and alternative options found for AWHC20-7100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWHC20-7100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWHC20-7200 | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Receptacle | ASSMANN WSW components GmbH | AWHC20-7100 vs AWHC20-7200 |
AWHC20-7201 | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Receptacle | ASSMANN WSW components GmbH | AWHC20-7100 vs AWHC20-7201 |
AWHC20-7101 | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Receptacle | ASSMANN WSW components GmbH | AWHC20-7100 vs AWHC20-7101 |