-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC448-SX | Analog Devices | I.C., Amp Doubler Amp Die, 20G | |
ADRF5144BCCZN-R7 | Analog Devices | 10W SPDT in SOI, 500MHz to 20G | |
ADRF5144BCCZN | Analog Devices | 10W SPDT in SOI, 500MHz to 20G |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AWHW20G-0202-T-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3163 / $0.7500 | Buy Now |
|
Future Electronics | 20 Position 2.54 mm Pitch PCB Mount Straight Box Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 224Bulk |
|
$0.4150 / $0.5000 | Buy Now |
|
Future Electronics | 20 Position 2.54 mm Pitch PCB Mount Straight Box Header RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 112 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$0.4150 / $0.4750 | Buy Now |
DISTI #
C1S123500090035
|
Chip1Stop | Connector Rectangular RoHS: Not Compliant pbFree: No | 19797 |
|
$0.3770 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy