-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11098-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
876 In Stock |
|
$0.7350 / $1.9700 | Buy Now |
|
Future Electronics | 2 Row 20 Position 2.54 mm Shrouded 4-Wall SMT Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Tube | 347Tube |
|
$0.6650 / $0.8150 | Buy Now |
|
Future Electronics | 2 Row 20 Position 2.54 mm Shrouded 4-Wall SMT Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 17 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.9400 / $1.1500 | Buy Now |
|
New Advantage Corporation | 20 Position 2.54 mm Pitch Dual Row Surface Mount Male Header RoHS: Compliant Min Qty: 1 Package Multiple: 17 | 272 |
|
$0.8867 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy