Part Details for AWHW 30G-0202-T by ASSMANN WSW components GmbH
Overview of AWHW 30G-0202-T by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K212710621 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL | |
UE86K212720321 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL | |
UE86K232710321 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL |
Price & Stock for AWHW 30G-0202-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11093-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
3121 In Stock |
|
$0.4970 / $1.0800 | Buy Now |
|
Future Electronics | Connector Header Through Hole 30 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.6600 / $0.7550 | Buy Now |
|
Future Electronics | Connector Header Through Hole 30 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 40 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$0.6600 | Buy Now |
|
Future Electronics | Connector Header Through Hole 30 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.5900 / $0.6750 | Buy Now |
DISTI #
69889037
|
Verical | Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1812 | Americas - 109 |
|
$0.2949 / $0.3714 | Buy Now |
Part Details for AWHW 30G-0202-T
AWHW 30G-0202-T CAD Models
AWHW 30G-0202-T Part Data Attributes
|
AWHW 30G-0202-T
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
AWHW 30G-0202-T
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |