Part Details for AWM92100V by Honeywell Sensing and Control
Overview of AWM92100V by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWM92100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0782
|
Newark | Airflow Sensor/Honeywell Rohs Compliant: Yes |Honeywell AWM92100V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0500 / $77.0600 | Buy Now |
DISTI #
2266-AWM92100V-ND
|
DigiKey | SENSOR AIRFLOW 200 SCCM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1064 In Stock |
|
$64.1200 / $85.2500 | Buy Now |
DISTI #
480-2698-5-ND
|
DigiKey | SENSOR AIRFLOW 200 SCCM Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-AWM92100V
|
Mouser Electronics | Flow Sensors 4.5to26.5V SING.HALL 2Hz to 25kHz 14.9mm RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
71018912
|
RS | Airflow Sensor, Unamplified, +200sccm Flow/Pressure Range, 0.6 mA Max. | Honeywell AWM92100V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$75.3200 | RFQ |
|
Onlinecomponents.com | Flow Sensor Dry Gas 8-Pin RoHS: Compliant |
1965 In Stock |
|
$66.5600 / $93.9500 | Buy Now |
DISTI #
34003488
|
Verical | Flow Sensor Dry Gas 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 985 |
|
$60.1300 / $79.9400 | Buy Now |
DISTI #
61692155
|
Verical | Flow Sensor Dry Gas 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1743 | Americas - 874 |
|
$86.8582 / $118.7704 | Buy Now |
DISTI #
65679524
|
Verical | Flow Sensor Dry Gas 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 79 |
|
$79.9400 | Buy Now |
DISTI #
AWM92100V
|
TTI | Flow Sensors 4.5to26.5V SING.HALL 2Hz to 25kHz 14.9mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 83 In Stock |
|
$68.2200 / $94.4200 | Buy Now |